


LM22672QMRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-48561-2-ND - Tape & Reel (TR) 296-48561-1-ND - Cut Tape (CT) 296-48561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22672QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22672QMRE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.93000 | $5.93 |
| 10 | $4.54800 | $45.48 |
| 25 | $4.20120 | $105.03 |
| 100 | $3.82040 | $382.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.63880 | $909.70 |
| 500 | $3.52936 | $1,764.68 |
| 750 | $3.47455 | $2,605.91 |
| 1,250 | $3.41383 | $4,267.29 |
| 1,750 | $3.37833 | $5,912.08 |
| 2,500 | $3.34421 | $8,360.52 |

