LM20144 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20144EVAL

DigiKey Part Number
296-LM20144EVAL-ND
Manufacturer
Manufacturer Product Number
LM20144EVAL
Description
EVAL BOARD FOR LM20144
Customer Reference
Detailed Description
LM20144 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
4A
Voltage - Input
2.95V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LM20144
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.80000$58.80
Manufacturers Standard Package