



LM1117IDTX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117IDTX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117IDTX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117IDTX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IDTX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IDTX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.94800 | $9.48 |
| 25 | $0.85880 | $21.47 |
| 100 | $0.76030 | $76.03 |
| 250 | $0.71348 | $178.37 |
| 500 | $0.68524 | $342.62 |
| 1,000 | $0.66197 | $661.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.63742 | $1,593.55 |
| 5,000 | $0.62263 | $3,113.15 |
| 7,500 | $0.61522 | $4,614.15 |
| 12,500 | $0.60701 | $7,587.63 |


