ISO7240ADWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,905
Unit Price: $2.26000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1,168
Unit Price: $12.93000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 10,640
Unit Price: $8.15000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1,418
Unit Price: $8.84000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 2,174
Unit Price: $9.46000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $5.65852
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1,067
Unit Price: $12.93000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3,864
Unit Price: $8.84000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 2,283
Unit Price: $8.84000
Datasheet
General Purpose Digital Isolator 4000Vpk 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7240ADWR

DigiKey Part Number
ISO7240ADWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISO7240ADWR
Description
DGTL ISOLTR 4KV 4CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 4000Vpk 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7240ADWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
4000Vpk
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
95ns, 95ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types