MFR Recommended

INA2134UA/2K5G4 | |
|---|---|
DigiKey Part Number | INA2134UA/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA2134UA/2K5G4 |
Description | IC AUDIO DIFF LINE RCVR 14SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2134UA/2K5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.14162 | $5,354.05 |


