
INA199A1RSWT | |
|---|---|
DigiKey Part Number | 296-27330-2-ND - Tape & Reel (TR) 296-27330-1-ND - Cut Tape (CT) 296-27330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A1RSWT |
Description | IC CURRENT SENSE 1.5% 10UQFN |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199A1RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.04300 | $10.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.75766 | $378.83 |



