Amplifier Circuit SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier Circuit SC-70-6
SN74AUP1G97DCKT

INA199A1DCKR

DigiKey Part Number
296-27329-2-ND - Tape & Reel (TR)
296-27329-1-ND - Cut Tape (CT)
296-27329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199A1DCKR
Description
IC CURRENT SENSE 1.5% SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA199A1DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,989
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.40600$4.06
25$0.36320$9.08
100$0.31660$31.66
250$0.29432$73.58
500$0.28086$140.43
1,000$0.26981$269.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25614$768.42
6,000$0.24946$1,496.76
9,000$0.24611$2,214.99
15,000$0.24240$3,636.00
21,000$0.24023$5,044.83
30,000$0.23814$7,144.20
Manufacturers Standard Package