
F280025PTSR | |
|---|---|
DigiKey Part Number | 296-F280025PTSRTR-ND - Tape & Reel (TR) 296-F280025PTSRCT-ND - Cut Tape (CT) 296-F280025PTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280025PTSR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F280025PTSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| 10 | $3.74800 | $37.48 |
| 25 | $3.45480 | $86.37 |
| 100 | $3.13220 | $313.22 |
| 250 | $2.97840 | $744.60 |
| 500 | $2.88566 | $1,442.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.80932 | $2,809.32 |
| 2,000 | $2.74650 | $5,493.00 |
| 3,000 | $2.71505 | $8,145.15 |

