Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR286AMTDX/NOPB

DigiKey Part Number
296-41251-2-ND - Tape & Reel (TR)
296-41251-1-ND - Cut Tape (CT)
296-41251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90CR286AMTDX/NOPB
Description
IC INTERFACE SPECIALIZED 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR286AMTDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,029
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.05000$6.05
10$4.64000$46.40
25$4.28760$107.19
100$3.90010$390.01
250$3.71540$928.85
500$3.60406$1,802.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.51242$3,512.42
2,000$3.43701$6,874.02
Manufacturers Standard Package