
DRV8812RHDT | |
|---|---|
DigiKey Part Number | 296-36900-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8812RHDT |
Description | IC MTR DRV BIPOLAR 8.2-45V 28QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8812RHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.02120 | $755.30 |
| 500 | $2.92738 | $1,463.69 |
| 750 | $2.88036 | $2,160.27 |
| 1,250 | $2.82831 | $3,535.39 |
| 1,750 | $2.79787 | $4,896.27 |
| 2,500 | $2.76860 | $6,921.50 |

