
DRV8144AHQRYJRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8144AHQRYJRQ1TR-ND - Tape & Reel (TR) 296-DRV8144AHQRYJRQ1CT-ND - Cut Tape (CT) 296-DRV8144AHQRYJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8144AHQRYJRQ1 |
Description | AUTOMOTIVE 40-V 30-A HALF BRIDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Hardwired (HW) 16-VQFN-HR (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8144AHQRYJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 30A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-VQFN-HR (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.14900 | $41.49 |
| 25 | $3.82920 | $95.73 |
| 100 | $3.47690 | $347.69 |
| 250 | $3.30908 | $827.27 |
| 500 | $3.20792 | $1,603.96 |
| 1,000 | $3.12464 | $3,124.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.02179 | $9,065.37 |


