1/1 Transceiver Ethernet 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848MPHPEP

DigiKey Part Number
296-42979-ND
Manufacturer
Manufacturer Product Number
DP83848MPHPEP
Description
IC TRANSCEIVER 1/1 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83848MPHPEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,316
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$69.58000$69.58
10$57.67200$576.72
25$54.69920$1,367.48
100$51.43260$5,143.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.