
DAC5662IPFB | |
|---|---|
DigiKey Part Number | 296-17242-ND |
Manufacturer | |
Manufacturer Product Number | DAC5662IPFB |
Description | IC DAC 12BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5662IPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | 0.3, 0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.67000 | $31.67 |
| 10 | $25.64600 | $256.46 |
| 25 | $24.14040 | $603.51 |
| 100 | $22.48570 | $2,248.57 |
| 250 | $21.69712 | $5,424.28 |

