


CSD19535KTTT | |
|---|---|
DigiKey Part Number | 296-41135-2-ND - Tape & Reel (TR) 296-41135-1-ND - Cut Tape (CT) 296-41135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19535KTTT |
Description | MOSFET N-CH 100V 200A DDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Ta) 300W (Tc) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19535KTTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7930 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.22000 | $6.22 |
| 10 | $4.17100 | $41.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3.29460 | $164.73 |
| 100 | $3.01260 | $301.26 |
| 150 | $2.86887 | $430.33 |
| 250 | $2.70732 | $676.83 |
| 350 | $2.61166 | $914.08 |
| 500 | $2.51868 | $1,259.34 |
| 1,250 | $2.45125 | $3,064.06 |


