


CDC339DW | |
|---|---|
DigiKey Part Number | 296-6699-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC339DW |
Description | IC CLK BUFFER 1:8 80MHZ 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC339DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.53000 | $14.53 |
| 10 | $11.47800 | $114.78 |
| 25 | $10.71520 | $267.88 |
| 100 | $9.87670 | $987.67 |
| 250 | $9.47700 | $2,369.25 |
| 500 | $9.23610 | $4,618.05 |
| 1,000 | $9.03783 | $9,037.83 |

