
CD74HC640M | |
|---|---|
DigiKey Part Number | 296-33115-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC640M |
Description | IC TRANSCEIVER INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC640M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 10 | $2.88200 | $28.82 |
| 25 | $2.64760 | $66.19 |
| 100 | $2.39010 | $239.01 |
| 250 | $2.26736 | $566.84 |
| 500 | $2.19336 | $1,096.68 |
| 1,000 | $2.13248 | $2,132.48 |
| 2,500 | $2.06820 | $5,170.50 |

