LED Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4511M96

DigiKey Part Number
296-24355-2-ND - Tape & Reel (TR)
296-24355-1-ND - Cut Tape (CT)
296-24355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4511M96
Description
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4511M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
8 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,666
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.63300$6.33
25$0.57040$14.26
100$0.50140$50.14
250$0.46844$117.11
500$0.44860$224.30
1,000$0.44676$446.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41498$1,037.45
5,000$0.40458$2,022.90
7,500$0.39937$2,995.28
12,500$0.39360$4,920.00
17,500$0.39022$6,828.85
25,000$0.38698$9,674.50
Manufacturers Standard Package