
CD74HC4316E | |
|---|---|
DigiKey Part Number | 296-33093-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4316E |
Description | IC SWITCH SPST-NOX4 170OHM 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4316E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.56800 | $5.68 |
| 25 | $0.51080 | $12.77 |
| 100 | $0.44790 | $44.79 |
| 250 | $0.41796 | $104.49 |
| 500 | $0.39990 | $199.95 |
| 1,000 | $0.38504 | $385.04 |
| 2,500 | $0.36936 | $923.40 |
| 5,000 | $0.35991 | $1,799.55 |

