
CD74HC42E | |
|---|---|
DigiKey Part Number | 296-33091-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC42E |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC42E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.28800 | $12.88 |
| 25 | $1.17120 | $29.28 |
| 100 | $1.04300 | $104.30 |
| 250 | $0.98184 | $245.46 |
| 500 | $0.94496 | $472.48 |
| 1,000 | $0.91459 | $914.59 |
| 2,500 | $0.88254 | $2,206.35 |
| 5,000 | $0.86322 | $4,316.10 |

