
CD74HC257MT | |
|---|---|
DigiKey Part Number | CD74HC257MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC257MT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC257MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.56528 | $423.96 |
| 1,250 | $0.55168 | $689.60 |
| 1,750 | $0.54373 | $951.53 |
| 2,500 | $0.53608 | $1,340.20 |
| 6,250 | $0.51962 | $3,247.62 |
| 12,500 | $0.50970 | $6,371.25 |

