CD74HC132EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 577
Unit Price: $0.95000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,449
Unit Price: $0.46000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC132EG4

DigiKey Part Number
CD74HC132EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC132EG4
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC132EG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,025$0.37024$379.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.