
CD74AC20M | |
|---|---|
DigiKey Part Number | 296-4238-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC20M |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC20M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.78800 | $39.40 |
| 100 | $0.74450 | $74.45 |
| 250 | $0.69848 | $174.62 |
| 500 | $0.67072 | $335.36 |

