CD4049UBEE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 392,708
Unit Price: $0.67000
Datasheet
Inverter IC 6 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBEE4

DigiKey Part Number
296-36087-5-ND
Manufacturer
Manufacturer Product Number
CD4049UBEE4
Description
IC INVERTER 6CH 1-INP 16DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBEE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
4.3mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,575$0.23658$372.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.