Bilateral, FET Switches 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4016BPWR

DigiKey Part Number
296-CD4016BPWRTR-ND - Tape & Reel (TR)
296-CD4016BPWRCT-ND - Cut Tape (CT)
296-CD4016BPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4016BPWR
Description
IC BILATERAL SW 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bilateral, FET Switches 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4016BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bilateral, FET Switches
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,303
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.60400$6.04
25$0.54320$13.58
100$0.47710$47.71
250$0.44552$111.38
500$0.42648$213.24
1,000$0.42381$423.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39791$795.82
4,000$0.38729$1,549.16
6,000$0.38197$2,291.82
10,000$0.37608$3,760.80
14,000$0.37263$5,216.82
20,000$0.36932$7,386.40
Manufacturers Standard Package