
CD40106BPWR | |
|---|---|
DigiKey Part Number | 296-14082-2-ND - Tape & Reel (TR) 296-14082-1-ND - Cut Tape (CT) 296-14082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40106BPWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44700 | $4.47 |
| 25 | $0.40040 | $10.01 |
| 100 | $0.34970 | $34.97 |
| 250 | $0.32540 | $81.35 |
| 500 | $0.31078 | $155.39 |
| 1,000 | $0.30447 | $304.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28884 | $577.68 |
| 4,000 | $0.28068 | $1,122.72 |
| 6,000 | $0.27660 | $1,659.60 |
| 10,000 | $0.27207 | $2,720.70 |
| 14,000 | $0.26943 | $3,772.02 |
| 20,000 | $0.26688 | $5,337.60 |









