Charger IC Multi-Chemistry 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 24-TSSOP
24-TSSOP

BQ24703PWR

DigiKey Part Number
296-37327-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24703PWR
Description
IC BATT CHG MULTI-CHEM 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24703PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,873 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.66309$7,326.18
Manufacturers Standard Package

Other Suppliers on DigiKey

5,873In Stock
Ships from Rochester Electronics, LLC