
BQ24620RVAR | |
|---|---|
DigiKey Part Number | 296-47443-2-ND - Tape & Reel (TR) 296-47443-1-ND - Cut Tape (CT) 296-47443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24620RVAR |
Description | IC BAT CHG IRON PHOS 1-7C 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24620RVAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 ~ 7 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 26V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.17000 | $5.17 |
| 10 | $3.94400 | $39.44 |
| 25 | $3.63720 | $90.93 |
| 100 | $3.30030 | $330.03 |
| 250 | $3.13960 | $784.90 |
| 500 | $3.04272 | $1,521.36 |
| 1,000 | $2.96299 | $2,962.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.86452 | $8,593.56 |








