
BQ24167YFFT | |
|---|---|
DigiKey Part Number | 296-30345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24167YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24167YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.46176 | $2,115.44 |
| 500 | $8.24224 | $4,121.12 |
| 750 | $8.13236 | $6,099.27 |

