Isolated Module 16 b 78k 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1306M05QDWVRQ1

DigiKey Part Number
296-AMC1306M05QDWVRQ1TR-ND - Tape & Reel (TR)
296-AMC1306M05QDWVRQ1CT-ND - Cut Tape (CT)
296-AMC1306M05QDWVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1306M05QDWVRQ1
Description
AUTOMOTIVE, 50-MV INPUT, PRECISI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
-
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.99000$7.99
10$6.18600$61.86
25$5.73560$143.39
100$5.24000$524.00
250$5.00372$1,250.93
500$4.86136$2,430.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.74421$4,744.21
2,000$4.64776$9,295.52
Manufacturers Standard Package