
AMC1302QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-50924-2-ND - Tape & Reel (TR) 296-50924-1-ND - Cut Tape (CT) 296-50924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1302QDWVRQ1 |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Current Sensing, Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1302QDWVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.79000 | $7.79 |
| 10 | $6.02800 | $60.28 |
| 25 | $5.58760 | $139.69 |
| 100 | $5.10280 | $510.28 |
| 250 | $4.87172 | $1,217.93 |
| 500 | $4.73244 | $2,366.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.61782 | $4,617.82 |
| 2,000 | $4.52349 | $9,046.98 |










