AMC1200 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1200EVM

DigiKey Part Number
296-29644-ND
Manufacturer
Manufacturer Product Number
AMC1200EVM
Description
EVAL BOARD FOR AMC1200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AMC1200 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Isolation
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100kHz
Gain Bandwidth Product
-
Current - Output / Channel
20mA
Current - Supply (Main IC)
5.4mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Utilized IC / Part
AMC1200
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$59.99000$59.99
Manufacturers Standard Package