ARM® Cortex®-A53, Arm® Cortex®-R5F Microprocessor IC Sitara™ 2 Core, 32-Bit 1.1GHz, 400MHz 784-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6528BACDXEA

DigiKey Part Number
296-AM6528BACDXEA-ND
Manufacturer
Manufacturer Product Number
AM6528BACDXEA
Description
IC MPU SITARA 1.1GZ/400MZ 784BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53, Arm® Cortex®-R5F Microprocessor IC Sitara™ 2 Core, 32-Bit 1.1GHz, 400MHz 784-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AM6528BACDXEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, Arm® Cortex®-R5F
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.1GHz, 400MHz
Co-Processors/DSP
GPU PowerVR SGX544-MP1 3D
RAM Controllers
DDR3, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LVDS, MIPI-CSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1), USB 3.1 (1)
Voltage - I/O
1.2V, 1.35V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
3DES, AES, DRBG, MD5, PKA, SHA
Mounting Type
Surface Mount
Package / Case
784-LFBGA, FCBGA
Supplier Device Package
784-FCBGA (23x23)
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, McASP, McSPI, QSPI, TDM, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$123.13000$123.13
10$103.69700$1,036.97
60$95.24300$5,714.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.