0/4 Receiver RS422, RS423 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C32IPWR

DigiKey Part Number
296-30088-2-ND - Tape & Reel (TR)
296-30088-1-ND - Cut Tape (CT)
296-30088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C32IPWR
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AM26C32IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,425
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.76700$7.67
25$0.69240$17.31
100$0.61080$61.08
250$0.57184$142.96
500$0.54834$274.17
1,000$0.52902$529.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.51312$1,026.24
4,000$0.50003$2,000.12
6,000$0.49347$2,960.82
10,000$0.48621$4,862.10
14,000$0.48196$6,747.44
20,000$0.47788$9,557.60
Manufacturers Standard Package