16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8332IBRGET

DigiKey Part Number
296-25651-2-ND - Tape & Reel (TR)
296-25651-1-ND - Cut Tape (CT)
296-25651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8332IBRGET
Description
IC ADC 16BIT SAR 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8332IBRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.01000$17.01
10$13.50300$135.03
25$12.62760$315.69
100$11.66530$1,166.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.20652$2,801.63
500$10.93004$5,465.02
750$10.79161$8,093.71
Manufacturers Standard Package