ADC14C105CISQE/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $68.69481
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC14C105CISQE/NOPB

DigiKey Part Number
ADC14C105CISQE/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC14C105CISQE/NOPB
Description
IC ADC 14BIT PIPELINED 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADC14C105CISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
105M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.4V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$73.62940$18,407.35
Manufacturers Standard Package