DC0019/03-PC99-0.06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: $0.00000
Datasheet
Thermal Pad Yellow 31.75mm x 31.75mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Yellow 31.75mm x 31.75mm Square Tacky - Both Sides

DC0019/03-PC99-0.06

DigiKey Part Number
1168-1479-ND
Manufacturer
Manufacturer Product Number
DC0019/03-PC99-0.06
Description
THERM PAD 31.75MMX31.75MM YELLOW
Customer Reference
Detailed Description
Thermal Pad Yellow 31.75mm x 31.75mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
Rectifier
Type
Die-Cut Rectifier Pad, Sheet
Shape
Square
Outline
31.75mm x 31.75mm
Thickness
0.0024" (0.060mm)
Material
Phase Change Compound
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes