Direct

SFSA480GM2AK2TO-C-8C-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GM2AK2TO-C-8C-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GM2AK2TO-C-8C-226-STD |
Description | SSD 480GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 565MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 22.00mm x 42.00mm x 3.58mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.96000 | $237.96 |

