Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC02SAFN

DigiKey Part Number
S1062E-02-ND
Manufacturer
Manufacturer Product Number
PEC02SAFN
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC02SAFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.620" (15.75mm)
Overall Contact Length
0.950" (24.13mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.39600$3.96
100$0.33610$33.61
500$0.29996$149.98
1,000$0.28563$285.63
5,000$0.25496$1,274.80
10,000$0.24280$2,428.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 61
Unit Price: $2.92000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: $0.37000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: $0.56000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1933
Unit Price: $0.66000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 229
Unit Price: $0.75000