NPPC251KFXD-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.42350
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for NPPC251KFXD-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC251KFXD-RC

DigiKey Part Number
NPPC251KFXD-RC-ND
Manufacturer
Manufacturer Product Number
NPPC251KFXD-RC
Description
CONN HDR 25POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
-
Insulation Height
0.280" (7.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$1.42350$1,423.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.