Digital Power Controller PMIC 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Power Controller PMIC 32-VFQFPN (5x5)
ST wireless charger ICs

STWBC-EPTR

DigiKey Part Number
497-17636-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STWBC-EPTR
Description
IND.& POWER CONV.
Customer Reference
Detailed Description
Digital Power Controller PMIC 32-VFQFPN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital Power Controller
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.