
STTH3BCF060U | |
|---|---|
DigiKey Part Number | 497-10972-2-ND - Tape & Reel (TR) 497-10972-1-ND - Cut Tape (CT) 497-10972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3BCF060U |
Description | DIODE STANDARD 600V 3A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH3BCF060U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.81700 | $8.17 |
| 100 | $0.58100 | $58.10 |
| 500 | $0.45408 | $227.04 |
| 1,000 | $0.41322 | $413.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.34400 | $860.00 |

