
STTH1R06U | |
|---|---|
DigiKey Part Number | 497-4406-2-ND - Tape & Reel (TR) 497-4406-1-ND - Cut Tape (CT) 497-4406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R06U |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R06U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.21100 | $2.11 |
| 100 | $0.14390 | $14.39 |
| 500 | $0.11342 | $56.71 |
| 1,000 | $0.10679 | $106.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08282 | $207.05 |
| 5,000 | $0.07700 | $385.00 |
| 7,500 | $0.07591 | $569.33 |
| 12,500 | $0.07550 | $943.75 |
| 62,500 | $0.07395 | $4,621.88 |
| 125,000 | $0.07262 | $9,077.50 |











