
STPST1H100ZF | |
|---|---|
DigiKey Part Number | 497-STPST1H100ZFTR-ND - Tape & Reel (TR) 497-STPST1H100ZFCT-ND - Cut Tape (CT) 497-STPST1H100ZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST1H100ZF |
Description | DIODE SCHOTTKY 100V 1A SOD123F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 725 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25100 | $2.51 |
| 100 | $0.16570 | $16.57 |
| 500 | $0.12368 | $61.84 |
| 1,000 | $0.11009 | $110.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07777 | $233.31 |
| 6,000 | $0.07300 | $438.00 |
| 9,000 | $0.07159 | $644.31 |
| 15,000 | $0.07121 | $1,068.15 |
| 21,000 | $0.07099 | $1,490.79 |
| 30,000 | $0.06875 | $2,062.50 |
| 75,000 | $0.06574 | $4,930.50 |
| 150,000 | $0.06100 | $9,150.00 |




