
STPS140Z | |
|---|---|
DigiKey Part Number | 497-7546-2-ND - Tape & Reel (TR) 497-7546-1-ND - Cut Tape (CT) 497-7546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140Z |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS140Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17400 | $1.74 |
| 100 | $0.13530 | $13.53 |
| 500 | $0.10028 | $50.14 |
| 1,000 | $0.08897 | $88.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05050 | $151.50 |
| 6,000 | $0.04900 | $294.00 |
| 9,000 | $0.04865 | $437.85 |
| 150,000 | $0.04638 | $6,957.00 |











