
STPS0520Z | |
|---|---|
DigiKey Part Number | 497-3205-2-ND - Tape & Reel (TR) 497-3205-1-ND - Cut Tape (CT) 497-3205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS0520Z |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS0520Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.09900 | $0.99 |
| 100 | $0.09410 | $9.41 |
| 500 | $0.07690 | $38.45 |
| 1,000 | $0.06947 | $69.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04040 | $121.20 |
| 6,000 | $0.03800 | $228.00 |
| 9,000 | $0.03795 | $341.55 |
| 15,000 | $0.03782 | $567.30 |
| 21,000 | $0.03768 | $791.28 |
| 30,000 | $0.03738 | $1,121.40 |
| 75,000 | $0.03478 | $2,608.50 |







