N-Channel 80 V 80A (Tc) 205W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP130N8F7

DigiKey Part Number
497-18643-ND
Manufacturer
Manufacturer Product Number
STP130N8F7
Description
MOSFET N-CHANNEL 80V 80A TO220
Customer Reference
Detailed Description
N-Channel 80 V 80A (Tc) 205W (Tc) Through Hole TO-220
EDA/CAD Models
STP130N8F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
205W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.30000$2.30
50$1.13580$56.79
100$1.02230$102.23
500$0.82308$411.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.