STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L151K6U6

DigiKey Part Number
497-11566-ND
Manufacturer
Manufacturer Product Number
STM8L151K6U6
Description
IC MCU 8BIT 32KB FLASH 32UFQFPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM8L151K6U6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 22x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-UFQFPN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,928
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.73900$17.39
25$1.59080$39.77
100$1.42810$142.81
490$1.30912$641.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.