STM819MM6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.46724
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 8,480
Unit Price: $2.84000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,495
Unit Price: $2.61000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.60583
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 815
Unit Price: $2.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: $20.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.78009
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.12130
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.58750
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $1.21528
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 445
Unit Price: $8.80000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.60095
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM819MM6F

DigiKey Part Number
497-3869-2-ND - Tape & Reel (TR)
497-3869-1-ND - Cut Tape (CT)
497-3869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM819MM6F
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM819MM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.82754$2,068.85
5,000$0.80921$4,046.05
7,500$0.80003$6,000.23
12,500$0.78987$9,873.38
Manufacturers Standard Package