
STM32WB55VEQ6 | |
|---|---|
DigiKey Part Number | 497-STM32WB55VEQ6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB55VEQ6 |
Description | IC RF TXRX+MCU 802.15.4 129UFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 129-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55VEQ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 512kB Flash, 256kB SRAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART, USB | |
GPIO | 72 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.9mA | |
Current - Transmitting | 5.2mA ~ 12.7mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 129-UFBGA | |
Supplier Device Package | 129-UFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.87000 | $7.87 |
| 10 | $6.09100 | $60.91 |
| 25 | $5.64640 | $141.16 |
| 100 | $5.15750 | $515.75 |
| 250 | $4.92440 | $1,231.10 |
| 500 | $4.78392 | $2,391.96 |




