
STEVAL-MKI206V1 | |
|---|---|
DigiKey Part Number | 497-19792-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI206V1 |
Description | DIL24 ADAPTER BOARD AIS2DW12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AIS2DW12 Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | AIS2DW12 | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±4)g | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.04000 | $17.04 |

